Part Details for UT54ACTS86-PCC by Cobham Semiconductor Solutions
Overview of UT54ACTS86-PCC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for UT54ACTS86-PCC
UT54ACTS86-PCC CAD Models
UT54ACTS86-PCC Part Data Attributes
|
UT54ACTS86-PCC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS86-PCC
Cobham Semiconductor Solutions
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS86-PCC
This table gives cross-reference parts and alternative options found for UT54ACTS86-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS86-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS86-PCX | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86-PCX |
UT54ACTS86PQAR | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86PQAR |
UT54ACTS86-PCC | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS86-PCC vs UT54ACTS86-PCC |
UT54ACTS86-PCA | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86-PCA |
UT54ACTS86PVCH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86PVCH |
UT54ACTS86PQXH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86PQXH |
5962H9653901QCC | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs 5962H9653901QCC |
5962H9653901QCX | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs 5962H9653901QCX |
UT54ACTS86PQAH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86PQAH |
UT54ACTS86PQCH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCC vs UT54ACTS86PQCH |