Part Details for UUG2W100MNL1MS by Nichicon Corporation
Overview of UUG2W100MNL1MS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG2W100MNL1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1213
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 450V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):450V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ug Seriesrohs Compliant: Yes |Nichicon UUG2W100MNL1MS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8360 / $1.1300 | Buy Now |
|
Quest Components | 800 |
|
$1.1035 / $2.6752 | Buy Now |
Part Details for UUG2W100MNL1MS
UUG2W100MNL1MS CAD Models
UUG2W100MNL1MS Part Data Attributes:
|
UUG2W100MNL1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG2W100MNL1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 19.5 mm | |
Manufacturer Series | UG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 140 mA | |
Series | UUG(450V) | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UUG2W100MNL1MS
This table gives cross-reference parts and alternative options found for UUG2W100MNL1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG2W100MNL1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA451ADB100MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG2W100MNL1MS vs EMVA451ADB100MLH0S |
EMVA451GTR100MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG2W100MNL1MS vs EMVA451GTR100MLH0S |
EMVA451ADA100MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG2W100MNL1MS vs EMVA451ADA100MLH0S |
EMVA451GDB100MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG2W100MNL1MS vs EMVA451GDB100MLH0S |
UUG2W100MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG2W100MNL1MS vs UUG2W100MNL1ZD |