Part Details for UV-70.0806OHM0.01% by Vishay Precision Group Inc
Overview of UV-70.0806OHM0.01% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for UV-70.0806OHM0.01%
UV-70.0806OHM0.01% CAD Models
UV-70.0806OHM0.01% Part Data Attributes
|
UV-70.0806OHM0.01%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
UV-70.0806OHM0.01%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 7W, 0.0806ohm, 0.01% +/-Tol, 5238,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.3 mm | |
Lead Spacing | 5.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.7 mm | |
Package Length | 13.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.0806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5238 | |
Technology | WIRE WOUND | |
Tolerance | 0.01% |