Part Details for UVP1V101MPD1CA by Nichicon Corporation
Overview of UVP1V101MPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVP1V101MPD1CA
UVP1V101MPD1CA CAD Models
UVP1V101MPD1CA Part Data Attributes
|
UVP1V101MPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1V101MPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVP1V101MPD1CA
This table gives cross-reference parts and alternative options found for UVP1V101MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1V101MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LEM1016NPN4P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UVP1V101MPD1CA vs 8101LEM1016NPN4P |
RDLLA100M35CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UVP1V101MPD1CA vs RDLLA100M35CF110X16 |
8101LEM1016NPN00 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UVP1V101MPD1CA vs 8101LEM1016NPN00 |
8101LEM1016NP00N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UVP1V101MPD1CA vs 8101LEM1016NP00N |
8101LEM1016NP04A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UVP1V101MPD1CA vs 8101LEM1016NP04A |
BSME350ETE101MJ16B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | UVP1V101MPD1CA vs BSME350ETE101MJ16B |
RDLL100M35TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UVP1V101MPD1CA vs RDLL100M35TR5210X16 |
RDL100M35CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UVP1V101MPD1CA vs RDL100M35CF110X16 |
BSME350ELL101MJ16C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | UVP1V101MPD1CA vs BSME350ELL101MJ16C |
8101LEM1016NP07D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UVP1V101MPD1CA vs 8101LEM1016NP07D |