Part Details for UVY1J470MET1TP by Nichicon Corporation
Overview of UVY1J470MET1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1J470MET1TP
UVY1J470MET1TP CAD Models
UVY1J470MET1TP Part Data Attributes
|
UVY1J470MET1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1J470MET1TP
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.08883 mA | |
Manufacturer Series | VY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UVY1J470MET1TP
This table gives cross-reference parts and alternative options found for UVY1J470MET1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1J470MET1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKME630ETE470MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVY1J470MET1TP vs BKME630ETE470MJ16S |
1RX1JWB476MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVY1J470MET1TP vs 1RX1JWB476MCS1012M |
UVY1J470MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVY1J470MET1TP vs UVY1J470MET1TD |
NRSX470M63V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | UVY1J470MET1TP vs NRSX470M63V8X11.5TR |
LXA63VB47RM8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVY1J470MET1TP vs LXA63VB47RM8X15LL |
UVY1J470MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY1J470MET1TP vs UVY1J470MED1TP |
B41042A8476M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVY1J470MET1TP vs B41042A8476M007 |
UPM1J470MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UVY1J470MET1TP vs UPM1J470MPH-TD |
UVZ1J470MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY1J470MET1TP vs UVZ1J470MED1TP |
BKME630EFC470MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVY1J470MET1TP vs BKME630EFC470MJ16S |