-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3213
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVZ1V101MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1055 |
|
$0.3740 | Buy Now |
DISTI #
493-13488-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
837 In Stock |
|
$0.0729 / $0.3400 | Buy Now |
DISTI #
V72:2272_07836044
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 1587 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2251 Container: Cut Strips | Americas - 4000 |
|
$0.0569 / $0.0630 | Buy Now |
DISTI #
V79:2366_29083491
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 2000 |
|
$0.0727 / $0.3393 | Buy Now |
DISTI #
30589643
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 7380 |
|
$0.0963 / $0.1031 | Buy Now |
DISTI #
66917236
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 1587 Package Multiple: 1 Date Code: 2251 | Americas - 4000 |
|
$0.0569 / $0.0630 | Buy Now |
DISTI #
80943962
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 2251 | Americas - 2000 |
|
$0.0727 / $0.1269 | Buy Now |
DISTI #
UVZ1V101MED1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0640 | Buy Now |
DISTI #
UVZ1V101MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1V101MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100598309
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 1000h 105C Ammo RoHS: Compliant Container: Cut Tape | 7380 |
|
$0.0770 / $0.0913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1V101MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V101MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1V101MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V101MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP101M35V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVZ1V101MED1TD vs NRWP101M35V6.3X11F |
35YXA100MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ1V101MED1TD vs 35YXA100MKC6.3X11 |
NRWY101M35V6.3X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V101MED1TD vs NRWY101M35V6.3X11TBF |
MALREKB05BA310F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ1V101MED1TD vs MALREKB05BA310F00K |
35ME100CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVZ1V101MED1TD vs 35ME100CA |
NRSZC101M35V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V101MED1TD vs NRSZC101M35V6.3X11TBSTF |
EKMG350ETE101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1V101MED1TD vs EKMG350ETE101MF11D |
NRWP101M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVZ1V101MED1TD vs NRWP101M35V6.3X11TBSTF |
35PX100MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V101MED1TD vs 35PX100MEFC6.3X11 |
RD1V107M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1V101MED1TD vs RD1V107M6L011TS |