Part Details for UZ4756-PBF by Digitron Semiconductors
Overview of UZ4756-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for UZ4756-PBF
UZ4756-PBF CAD Models
UZ4756-PBF Part Data Attributes
|
UZ4756-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UZ4756-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 320 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 42.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for UZ4756-PBF
This table gives cross-reference parts and alternative options found for UZ4756-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ4756-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5756HR | Zener Diode | Digitron Semiconductors | UZ4756-PBF vs UZ5756HR |
1N5370BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | UZ4756-PBF vs 1N5370BTIN/LEAD |
UZ5756-PBF | Zener Diode | Digitron Semiconductors | UZ4756-PBF vs UZ5756-PBF |