Part Details for UZ7715E3 by Microsemi Corporation
Overview of UZ7715E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UZ7715E3
UZ7715E3 CAD Models
UZ7715E3 Part Data Attributes
|
UZ7715E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ7715E3
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for UZ7715E3
This table gives cross-reference parts and alternative options found for UZ7715E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ7715E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7715 | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ7715E3 vs UZ7715 |
UZ7715 | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, | Microsemi Corporation | UZ7715E3 vs UZ7715 |