Part Details for V16PH5-D150KL-20KC by Song Huei Electric Co Ltd
Overview of V16PH5-D150KL-20KC by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for V16PH5-D150KL-20KC
V16PH5-D150KL-20KC CAD Models
V16PH5-D150KL-20KC Part Data Attributes
|
V16PH5-D150KL-20KC
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
V16PH5-D150KL-20KC
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 150000ohm, 50V, 20% +/-Tol, 8352
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Snap-In | |
Lead Diameter | 1.2 mm | |
Lead Length | 4.1 mm | |
Manufacturer Series | V16(PH)5 | |
Package Length | 21 mm | |
Package Style | Quick Connect | |
Package Width | 13.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 150000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | V16(PH)5 | |
Size Code | 8352 | |
Technology | CARBON | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 50 V |