Part Details for V16PH5-W150KL-30F by Song Huei Electric Co Ltd
Overview of V16PH5-W150KL-30F by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for V16PH5-W150KL-30F
V16PH5-W150KL-30F CAD Models
V16PH5-W150KL-30F Part Data Attributes:
|
V16PH5-W150KL-30F
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
V16PH5-W150KL-30F
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 150000ohm, 50V, 20% +/-Tol, 8352
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Snap-In | |
Lead Diameter | 1.2 mm | |
Lead Length | 4.1 mm | |
Manufacturer Series | V16(PH)5 | |
Package Length | 21 mm | |
Package Style | Quick Connect | |
Package Width | 13.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 150000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | V16(PH)5 | |
Size Code | 8352 | |
Technology | CARBON | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 50 V |