Part Details for V205ZA05X1347 by Littelfuse Inc
Overview of V205ZA05X1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V205ZA05X1347
V205ZA05X1347 CAD Models
V205ZA05X1347 Part Data Attributes
|
V205ZA05X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V205ZA05X1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for V205ZA05X1347
This table gives cross-reference parts and alternative options found for V205ZA05X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V205ZA05X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS05C130BSE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | V205ZA05X1347 vs VDRS05C130BSE |
VDRS05C130ASE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | V205ZA05X1347 vs VDRS05C130ASE |
V205ZT05 | RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V205ZA05X1347 vs V205ZT05 |
V205ZS05 | RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT | Intersil Corporation | V205ZA05X1347 vs V205ZS05 |
VDRS05C130BFE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | V205ZA05X1347 vs VDRS05C130BFE |