-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3503
|
Newark | Signal Relay, P2/V23079 Series, Latching Dual Coil, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23079B1201B301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.8300 | Buy Now |
DISTI #
PB2156-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
864 In Stock |
|
$2.8987 / $4.9700 | Buy Now |
DISTI #
655-V23079B1201B301
|
Mouser Electronics | Low Signal Relays - PCB 5VDC latching 2000 RoHS: Compliant | 8650 |
|
$2.5000 / $4.3500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical RoHS: Compliant |
9720 In Stock |
|
$2.0800 / $2.4000 | Buy Now |
DISTI #
3-1393788-3
|
TTI | Low Signal Relays - PCB V23079B1201B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 8450 In Stock |
|
$2.0900 / $2.4900 | Buy Now |
DISTI #
V23079B1201B301
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 2A, 0.5A/125VAC, THT Min Qty: 1 | 94 |
|
$1.6900 / $2.6000 | Buy Now |
DISTI #
000000000000338632
|
Sager | Low Signal Relays - PCB 5VDC latching 2000 Min Qty: 50 | 0 |
|
$3.4200 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical RoHS: Compliant |
9720 In Stock |
|
$2.0800 / $2.4000 | Buy Now |
|
Ozdisan Elektronik | RELAY TELECOM 2A 5VDC DPDT THT AXICOM | 0 |
|
$2.9567 / $3.2524 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079B1201B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079B1201B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |