Part Details for V230LT20A by Littelfuse Inc
Overview of V230LT20A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V230LT20A
V230LT20A CAD Models
V230LT20A Part Data Attributes
|
V230LT20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LT20A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 70 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for V230LT20A
This table gives cross-reference parts and alternative options found for V230LT20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V230LT20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V230LA20APX2855 | Varistor, 300V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V230LT20A vs V230LA20APX2855 |
V230LU20A | RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V230LT20A vs V230LU20A |
V230LA20A | RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | V230LT20A vs V230LA20A |
V230LU20A | Varistor, 300V, 70J, Through Hole Mount, | Harris Semiconductor | V230LT20A vs V230LU20A |