Part Details for V23535A3280C101 by TE Connectivity
Overview of V23535A3280C101 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23535A3280C101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5426
|
Newark | V23535A3280C101=Bkmod422 Feder |Potter&brumfield Te Connectivity V23535A3280C101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $8.5400 | Buy Now |
DISTI #
2-1393531-6
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 2-1393531-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
1110 In Stock |
|
$2.1200 / $3.0300 | Buy Now |
DISTI #
69110238
|
Verical | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 760 |
|
$2.0000 / $2.0800 | Buy Now |
DISTI #
76471279
|
Verical | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2127 | Americas - 350 |
|
$3.4994 / $4.0132 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
1110 In Stock |
|
$2.1200 / $3.0300 | Buy Now |