Part Details for V24ZA50P by Littelfuse Inc
Overview of V24ZA50P by Littelfuse Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V24ZA50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7406
|
Newark | Metal Oxide Varistor, 18V, 43V, Rad, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Za Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:2Ka, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V24ZA50P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$0.3850 / $0.9070 | Buy Now |
DISTI #
F3079-ND
|
DigiKey | VARISTOR 23V 2KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5501 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V24ZA50P
|
Mouser Electronics | Varistors 14 VAC 100J 43V-CL 2KA-PK RoHS: Compliant | 3033 |
|
$0.3820 / $0.8500 | Buy Now |
DISTI #
E02:0323_00182602
|
Arrow Electronics | Var MOV 14VAC/18VDC 2000A 25.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2348 | Europe - 17733 |
|
$0.2156 / $0.7338 | Buy Now |
DISTI #
V36:1790_06491712
|
Arrow Electronics | Var MOV 14VAC/18VDC 2000A 25.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 | Americas - 1125 |
|
$0.2331 / $0.7606 | Buy Now |
DISTI #
70184703
|
RS | Varistor, Circuit Protection, 14VAC, 43V, 2000A, Metal Oxide, 18000pF, Radial, 85degC | Littelfuse V24ZA50P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 359 |
|
$0.6000 / $0.8500 | Buy Now |
|
Future Electronics | ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 9660Bag |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1110Bag |
|
$0.2550 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$0.2149 / $0.3792 | Buy Now |
DISTI #
76444805
|
Verical | Var MOV 14VAC/18VDC 2000A 25.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2348 | Americas - 17733 |
|
$0.2432 | Buy Now |
Part Details for V24ZA50P
V24ZA50P CAD Models
V24ZA50P Part Data Attributes
|
V24ZA50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V24ZA50P
Littelfuse Inc
Varistor, 18V, 100J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |