-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 330V, 72J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7412
|
Newark | Metal Oxide Varistor, 330V 650V Rad, Voltage Rating Vac:250V, Voltage Rating Vdc:330V, Product Range:La Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V250LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5832 |
|
$0.1890 | Buy Now |
DISTI #
93K1249
|
Newark | Varistor, Mov, La Series, 330 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 650 V Rohs Compliant: Yes |Littelfuse V250LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1836 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
F3020-ND
|
DigiKey | VARISTOR 390V 4.5KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4560 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V250LA20AP
|
Mouser Electronics | Varistors 250V 500pF RoHS: Compliant | 16002 |
|
$0.2430 / $0.5800 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 25611Bulk |
|
$0.1690 / $0.1910 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 836Box |
|
$0.1690 / $0.2000 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 61Box |
|
$0.1230 / $0.1460 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Bag | 0Bag |
|
$0.1230 / $0.1400 | Buy Now |
|
Bristol Electronics | 8504 |
|
RFQ | ||
|
Bristol Electronics | 805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V250LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA20AP
Littelfuse Inc
Varistor, 330V, 72J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 72 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 330 V |
This table gives cross-reference parts and alternative options found for V250LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LA20A | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V250LA20AP vs V250LA20A |
D69ZOV251RA72 | RESISTOR, VOLTAGE DEPENDENT, 330V, 145J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V250LA20AP vs D69ZOV251RA72 |
V250LT20A | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20AP vs V250LT20A |
V250LT20A | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V250LA20AP vs V250LT20A |
V250LS20A | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT | Intersil Corporation | V250LA20AP vs V250LS20A |
V250LU20A | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20AP vs V250LU20A |
V250LS20A | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20AP vs V250LS20A |