Part Details for V250LA20CX10 by Littelfuse Inc
Overview of V250LA20CX10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for V250LA20CX10
V250LA20CX10 CAD Models
V250LA20CX10 Part Data Attributes:
|
V250LA20CX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA20CX10
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e0 | |
Manufacturer Series | C-III | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V250LA20CX10
This table gives cross-reference parts and alternative options found for V250LA20CX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA20CX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20CX10 vs V250LS20CX10 |
TMOV20RP130E | Varistor, 100J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V250LA20CX10 vs TMOV20RP130E |
TMOV20RP130M | Varistor, 100J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V250LA20CX10 vs TMOV20RP130M |
V250LC20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20CX10 vs V250LC20CX10 |
V250LT20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20CX10 vs V250LT20CX10 |
TMOV14RP250E | Varistor, 100J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V250LA20CX10 vs TMOV14RP250E |
V250LU20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA20CX10 vs V250LU20CX10 |