Part Details for V29C51001T-55TIND by Mosel Vitelic Corporation
Overview of V29C51001T-55TIND by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for V29C51001T-55TIND
V29C51001T-55TIND CAD Models
V29C51001T-55TIND Part Data Attributes
|
V29C51001T-55TIND
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51001T-55TIND
Mosel Vitelic Corporation
Flash, 128KX8, 55ns, PDSO32, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SELF-TIMED PROGRAM / ERASE OPERATIONS WITH END OF CYCLE DETECTION | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for V29C51001T-55TIND
This table gives cross-reference parts and alternative options found for V29C51001T-55TIND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51001T-55TIND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F001NT-55TC | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001T-55TIND vs AT49F001NT-55TC |
A29001TV-55 | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | V29C51001T-55TIND vs A29001TV-55 |
AT49F001ANT-55TI | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | V29C51001T-55TIND vs AT49F001ANT-55TI |
A29001TV-55F | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | AMIC Technology | V29C51001T-55TIND vs A29001TV-55F |
AT49F001NT-55TI | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001T-55TIND vs AT49F001NT-55TI |