There are no models available for this part yet.
Overview of V2FM10HM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V2FM10HM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3497
|
Newark | 2A,100V, smf, trench Sky Rect |Vishay V2FM10HM3/I RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now | |
DISTI #
V2FM10HM3/I
|
Avnet Americas | 2A,100V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V2FM10HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 | Buy Now | |
DISTI #
78-V2FM10HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 100V SMF RoHS: Compliant | 0 |
|
$0.0630 / $0.4200 | Order Now | |
DISTI #
V2FM10HM3/I
|
TTI | Schottky Diodes & Rectifiers 2A 100V SMF pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0760 | Buy Now | |
DISTI #
V2FM10HM3/I
|
EBV Elektronik | (Alt: V2FM10HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V2FM10HM3/I by Vishay Intertechnologies
Part Data Attributes for V2FM10HM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.83 V
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
55 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for V2FM10HM3/I
This table gives cross-reference parts and alternative options found for V2FM10HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2FM10HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100L-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | V2FM10HM3/I vs MBR2100L-SMC-R |
RB068MM100TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN | ROHM Semiconductor | V2FM10HM3/I vs RB068MM100TR |
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | V2FM10HM3/I vs MBR2100L-SMB-R |
MBR2100G-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | V2FM10HM3/I vs MBR2100G-SMC-R |
S210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | V2FM10HM3/I vs S210F2 |
SD1206S100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | V2FM10HM3/I vs SD1206S100S2R0 |
DS210W | Rectifier Diode, | Rectron Semiconductor | V2FM10HM3/I vs DS210W |
SS210WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | V2FM10HM3/I vs SS210WF-HF |
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | V2FM10HM3/I vs S210 |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | V2FM10HM3/I vs DS210W-T |