Part Details for V42254-A1115-C209 by Siemens
Overview of V42254-A1115-C209 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V42254-A1115-C209
V42254-A1115-C209 CAD Models
V42254-A1115-C209 Part Data Attributes
|
V42254-A1115-C209
Siemens
Buy Now
Datasheet
|
Compare Parts:
V42254-A1115-C209
Siemens
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254-A1115-C209
This table gives cross-reference parts and alternative options found for V42254-A1115-C209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-A1115-C209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DEF09PTRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | V42254-A1115-C209 vs 77DEF09PTRM5 |
DEPN09P032MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | V42254-A1115-C209 vs DEPN09P032MXLF |
777DFEH09PUVF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | V42254-A1115-C209 vs 777DFEH09PUVF2 |
DE09P367GTX080LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | V42254-A1115-C209 vs DE09P367GTX080LF |
DE09P8HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | V42254-A1115-C209 vs DE09P8HXLF |
617-D-09-P-AJ-1-21 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | V42254-A1115-C209 vs 617-D-09-P-AJ-1-21 |
DEML09P743M | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | V42254-A1115-C209 vs DEML09P743M |
DEMN09P065CTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | V42254-A1115-C209 vs DEMN09P065CTXLF |
DEMO09P464NTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | V42254-A1115-C209 vs DEMO09P464NTXLF |
DEPW09P364HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | V42254-A1115-C209 vs DEPW09P364HXLF |