Part Details for V5.5MLA1206N by Littelfuse Inc
Overview of V5.5MLA1206N by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V5.5MLA1206N
V5.5MLA1206N CAD Models
V5.5MLA1206N Part Data Attributes
|
V5.5MLA1206N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA1206N
Littelfuse Inc
Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLA1206N
This table gives cross-reference parts and alternative options found for V5.5MLA1206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA1206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLA1206NHX3078 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206N vs V5.5MLA1206NHX3078 |
V5.5MLA1206HX3078 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206N vs V5.5MLA1206HX3078 |
V5.5MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V5.5MLA1206N vs V5.5MLA1206WT |
V5.5MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V5.5MLA1206N vs V5.5MLA1206WH |