Part Details for V54C3128404VCUI75EPC by ProMOS Technologies Inc
Overview of V54C3128404VCUI75EPC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C3128404VCUI75EPC
V54C3128404VCUI75EPC CAD Models
V54C3128404VCUI75EPC Part Data Attributes
|
V54C3128404VCUI75EPC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128404VCUI75EPC
ProMOS Technologies Inc
Synchronous DRAM, 32MX4, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.38 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C3128404VCUI75EPC
This table gives cross-reference parts and alternative options found for V54C3128404VCUI75EPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128404VCUI75EPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V55C2128164VAT10I | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VCUI75EPC vs V55C2128164VAT10I |
VG36128401ATL-8H-P | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | V54C3128404VCUI75EPC vs VG36128401ATL-8H-P |
KM44S32030BT-GH | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | V54C3128404VCUI75EPC vs KM44S32030BT-GH |
V54C3128164VCUI75H | Synchronous DRAM, 8MX16, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VCUI75EPC vs V54C3128164VCUI75H |
V54C3128404VCLI7E | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VCUI75EPC vs V54C3128404VCLI7E |
MT48LC8M16LFP-8:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128404VCUI75EPC vs MT48LC8M16LFP-8:G |
MT48LC8M16A2TG-7L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128404VCUI75EPC vs MT48LC8M16A2TG-7L |
NT5SV8M16FS-6K | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, TSSOP2-54 | Nanya Technology Corporation | V54C3128404VCUI75EPC vs NT5SV8M16FS-6K |
V54C3128404VCT5E | Synchronous DRAM, 32MX4, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VCUI75EPC vs V54C3128404VCT5E |
HY57V281620FLTP-6 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | V54C3128404VCUI75EPC vs HY57V281620FLTP-6 |