Part Details for V56ZT8 by Littelfuse Inc
Overview of V56ZT8 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V56ZT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 500 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 2800 |
|
$0.2730 / $0.7800 | Buy Now | |
|
Quest Components | 400 |
|
$0.1950 / $0.6500 | Buy Now |
Part Details for V56ZT8
V56ZT8 CAD Models
V56ZT8 Part Data Attributes
|
V56ZT8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZT8
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZT8
This table gives cross-reference parts and alternative options found for V56ZT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZS8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZT8 vs V56ZS8 |
V56ZU8P | Varistor, 45V, 10J, Through Hole Mount | Littelfuse Inc | V56ZT8 vs V56ZU8P |
V56ZA8P | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V56ZT8 vs V56ZA8P |
V56ZU8 | Varistor, 45V, 10J, Through Hole Mount, | Harris Semiconductor | V56ZT8 vs V56ZU8 |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | V56ZT8 vs V56ZT8 |