Part Details for V62/03667-01YE by Texas Instruments
Overview of V62/03667-01YE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/03667-01YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V62/03667-01YE-ND
|
DigiKey | SN74LVTH244A-EP ENHANCED PRODUCT Min Qty: 201 Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$1.5000 | Buy Now |
DISTI #
595-V62/03667-01YE
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance 3.3V ABT Octal Buffers/Driver RoHS: Compliant | 0 |
|
$1.3300 / $1.3900 | Order Now |
|
Rochester Electronics | SN74LVTH244A-EP Enhanced Product 3.3-V Abt Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 616 |
|
$1.2800 / $1.5100 | Buy Now |
Part Details for V62/03667-01YE
V62/03667-01YE CAD Models
V62/03667-01YE Part Data Attributes:
|
V62/03667-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03667-01YE
Texas Instruments
Enhanced product 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/03667-01YE
This table gives cross-reference parts and alternative options found for V62/03667-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03667-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTZ244PWRE4 | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | V62/03667-01YE vs SN74LVTZ244PWRE4 |
SN74LVT244PWLE | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | V62/03667-01YE vs SN74LVT244PWLE |
74LVT244MTCX | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | V62/03667-01YE vs 74LVT244MTCX |
SN74LVTH244APWR | 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | V62/03667-01YE vs SN74LVTH244APWR |
SN74LVTH244APW | 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | V62/03667-01YE vs SN74LVTH244APW |
74LVT244APW | Bus Driver | Nexperia | V62/03667-01YE vs 74LVT244APW |
SN74LVTH244AQPWREP | Enhanced product 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 20-TSSOP -40 to 125 | Texas Instruments | V62/03667-01YE vs SN74LVTH244AQPWREP |
74LVT244APW,112 | 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | V62/03667-01YE vs 74LVT244APW,112 |
74LVTH244MTC | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE | onsemi | V62/03667-01YE vs 74LVTH244MTC |
SN74LVT244APWLE | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | V62/03667-01YE vs SN74LVT244APWLE |