Part Details for V62/05602-01XE by Texas Instruments
Overview of V62/05602-01XE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/05602-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V62/05602-01XE-ND
|
DigiKey | SN74LVCC3245A-EP ENHANCED PRODUC Min Qty: 141 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$2.1400 | Buy Now |
DISTI #
595-V62/05602-01XE
|
Mouser Electronics | Translation - Voltage Levels Mil Enhanced Octal Bus Xcvr RoHS: Compliant | 0 |
|
$1.9100 / $1.9800 | Order Now |
|
Rochester Electronics | SN74LVCC3245A-EP Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$1.8300 / $2.1600 | Buy Now |
Part Details for V62/05602-01XE
V62/05602-01XE CAD Models
V62/05602-01XE Part Data Attributes
|
V62/05602-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/05602-01XE
Texas Instruments
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.3V TO 3.6V SUPPLY FOR PORT A; 3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.13 mA | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/05602-01XE
This table gives cross-reference parts and alternative options found for V62/05602-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/05602-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC3245APW | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | V62/05602-01XE vs SN74LVCC3245APW |
SN74LVCC3245APWTG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | V62/05602-01XE vs SN74LVCC3245APWTG4 |
PI74LVCC3245ALE | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | V62/05602-01XE vs PI74LVCC3245ALE |
SN74LVCC3245APWLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | V62/05602-01XE vs SN74LVCC3245APWLE |
SN74LVCC3245APWT | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | V62/05602-01XE vs SN74LVCC3245APWT |
PI74LVC3245ALE | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | V62/05602-01XE vs PI74LVC3245ALE |
IDT74LVCC3245AP | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | V62/05602-01XE vs IDT74LVCC3245AP |
SN74LVCC3245APWRE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | V62/05602-01XE vs SN74LVCC3245APWRE4 |
HD74LVCC3245AT | Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , / | Renesas Electronics Corporation | V62/05602-01XE vs HD74LVCC3245AT |
PI74LVC3245AL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | V62/05602-01XE vs PI74LVC3245AL |