-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 2.2-V to 4-V, 14-A Output Synchronous Buck PWM Switcher 28-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/13604-01XE
|
Mouser Electronics | Switching Voltage Regulators 2.2V to 4V, 14A Output Sync RoHS: Compliant | 0 |
|
$9.2000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/13604-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/13604-01XE
Texas Instruments
Enhanced Product 2.2-V to 4-V, 14-A Output Synchronous Buck PWM Switcher 28-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for V62/13604-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/13604-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/13604-01XE-T | Enhanced Product 2.2-V to 4-V, 14-A Output Synchronous Buck PWM Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/13604-01XE vs V62/13604-01XE-T |
TPS54010MPWPEP | Enhanced Product 2.2-V to 4-V, 14-A Output Synchronous Buck PWM Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/13604-01XE vs TPS54010MPWPEP |