Part Details for VA100005D150RL by Kyocera AVX Components
Overview of VA100005D150RL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100005D150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9465
|
Newark | Varistor, 8.5V, 18V, 1000, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Kyocera Avx VA100005D150RL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4010 | Buy Now |
DISTI #
VA100005D150RL-ND
|
DigiKey | VARISTOR 8.5V 150A AXIAL Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2957 | Buy Now |
DISTI #
VA100005D150RL
|
Avnet Americas | Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R (Alt: VA100005D150RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100005D150RL
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.4J 2800pF 8.5 V 18V RoHS: Compliant | 1279 |
|
$0.2950 / $0.8900 | Buy Now |
|
Future Electronics | 5.6 VDC 4 V RMS 18 V Clamp 150 A 2800 pF Axial Lead Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
VA100005D150RL
|
Avnet Americas | Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R (Alt: VA100005D150RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
Part Details for VA100005D150RL
VA100005D150RL CAD Models
VA100005D150RL Part Data Attributes:
|
VA100005D150RL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100005D150RL
Kyocera AVX Components
Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 5.6 V |
Alternate Parts for VA100005D150RL
This table gives cross-reference parts and alternative options found for VA100005D150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100005D150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100005D150T | Varistor, 5.6V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100005D150RL vs VA100005D150T |
VA100005D150DL | Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100005D150RL vs VA100005D150DL |