Part Details for VA100014D300D by Kyocera AVX Components
Overview of VA100014D300D by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA100014D300D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6161
|
Newark | Varistor, 0.4J, 14Vdc, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:Axial Leaded, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Kyocera Avx VA100014D300D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.4110 / $1.0300 | Buy Now |
DISTI #
1316526
|
element14 Asia-Pacific | VARISTOR, 0.4J, 14VDC RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$0.3674 / $0.9906 | Buy Now |
DISTI #
1316526
|
Farnell | VARISTOR, 0.4J, 14VDC RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 70 |
|
$0.3781 / $1.0365 | Buy Now |
Part Details for VA100014D300D
VA100014D300D CAD Models
VA100014D300D Part Data Attributes:
|
VA100014D300D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100014D300D
Kyocera AVX Components
Varistor, 14V, 0.4J, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |