Datasheets
VBG15NB22T5TR-E by: STMicroelectronics

SPECIALTY INTERFACE CIRCUIT

Part Details for VBG15NB22T5TR-E by STMicroelectronics

Overview of VBG15NB22T5TR-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VBG15NB22T5TR-E

VBG15NB22T5TR-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VBG15NB22T5TR-E Part Data Attributes

VBG15NB22T5TR-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VBG15NB22T5TR-E STMicroelectronics SPECIALTY INTERFACE CIRCUIT
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G10
Length 9.4 mm
Number of Functions 1
Number of Terminals 10
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 3.65 mm
Supply Voltage-Max 24 V
Supply Voltage-Min 5.2 V
Supply Voltage-Nom 14 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

VBG15NB22T5TR-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VBG15NB22T5TR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VBG15NB22T5TR-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VBG15NB22T5TR-E would you like to use for your alert(s)?
  • Please alert me when VBG15NB22T5TR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VBG15NB22T5TR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VBG15NB22T5TR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VBG15NB22T5TR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VBG15NB22T5TR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VBG15NB22T5TR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: