-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1425
|
Newark | Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6180 | Buy Now |
DISTI #
54X3816
|
Newark | Pin Photodiode, 950Nm, 65Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.4900 | Buy Now |
DISTI #
VBPW34FASR
|
Avnet Americas | Photodiode PIN Chip 950nm 2-Pin SMD T/R - Tape and Reel (Alt: VBPW34FASR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3821 / $0.4854 | Buy Now |
DISTI #
782-VBPW34FASR
|
Mouser Electronics | Photodiodes Reverse gullwing 780-1050nm +/-65 deg RoHS: Compliant | 7359 |
|
$0.3620 / $0.9500 | Buy Now |
DISTI #
V72:2272_09169499
|
Arrow Electronics | Photodiode PIN Chip 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 540 |
|
$0.3629 / $0.5824 | Buy Now |
|
Future Electronics | VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.3550 / $0.3950 | Buy Now |
|
Future Electronics | VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 658Cut Tape/Mini-Reel |
|
$0.3550 | Buy Now |
|
Future Electronics | VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
66053100
|
Verical | Photodiode PIN Chip 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2239 | Americas - 540 |
|
$0.3629 / $0.4776 | Buy Now |
DISTI #
VBPW34FASR
|
TTI | Photodiodes Reverse gullwing 780-1050nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBPW34FASR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBPW34FASR
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Terminal Finish | Matte Tin (Sn) |