VC613
Description: Variable Capacitance Diode, 12pF C(T),

Overview of VC613 by Eastron Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for VC613 by Eastron Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC613 by Eastron Corp

VC613
Eastron Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EASTRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Nom
12 pF
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-609 Code
e0
Number of Elements
1
Quality Factor-Min
300
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. VC613
    Eastron Corp
    Variable Capacitance Diode, 12pF C(T),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC613 by Eastron Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC613 by Eastron Corp

Select Manufacturer
Which Manufacturer of VC613 would you like to use for your alert(s)?
  • Please alert me when VC613 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC613 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC613.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC613 by Eastron Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: