-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1490
|
Newark | Ic, Op-Amp Vga 710Mhz Sgl 14Soic, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:710Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:± 3.5V To ± 6V, Amplifier Case Rohs Compliant: Yes |TEXAS INSTRUMENTS VCA821ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1800 / $11.5300 | Buy Now |
DISTI #
296-22989-5-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
12 In Stock |
|
$5.5440 / $9.7700 | Buy Now |
DISTI #
595-VCA821ID
|
Mouser Electronics | Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp RoHS: Compliant | 97 |
|
$5.5400 / $9.7600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 710MHZ 14SOIC | 17212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA821ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA821ID
Texas Instruments
Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VCA821ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA821ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA821IDR | Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA821ID vs VCA821IDR |
VCA821IDRG4 | SPECIALTY ANALOG CIRCUIT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | VCA821ID vs VCA821IDRG4 |