Part Details for VCB1602-5R6KI by TT Electronics Resistors
Overview of VCB1602-5R6KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for VCB1602-5R6KI
VCB1602-5R6KI CAD Models
VCB1602-5R6KI Part Data Attributes
|
VCB1602-5R6KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
VCB1602-5R6KI
TT Electronics Resistors
Resistor, Wire Wound, 5.6ohm, 350V, 10% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 51 mm | |
Package Style | Quick Connect | |
Packing Method | Box | |
Rated Power Dissipation (P) | 15.5 W | |
Resistance | 5.6 Ω | |
Series | 1600 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 350 V |