Part Details for VCC1-B3B-25M0000000 by Microsemi Corporation
Overview of VCC1-B3B-25M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCC1-B3B-25M0000000
VCC1-B3B-25M0000000 CAD Models
VCC1-B3B-25M0000000 Part Data Attributes:
|
VCC1-B3B-25M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3B-25M0000000
Microsemi Corporation
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC1-B3B-25M0000000
This table gives cross-reference parts and alternative options found for VCC1-B3B-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3B-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3C-25M0000000 | VCC1-B3C-25M0000000 | Microchip Technology Inc | VCC1-B3B-25M0000000 vs VCC1-B3C-25M0000000 |
VCC1-B3B-25M0000000 | VCC1-B3B-25M0000000 | Microchip Technology Inc | VCC1-B3B-25M0000000 vs VCC1-B3B-25M0000000 |
VCC1-B3R-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VCC1-B3B-25M0000000 vs VCC1-B3R-25M0000000 |
VCC1-B3P-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VCC1-B3B-25M0000000 vs VCC1-B3P-25M0000000 |