Part Details for VCMS1206562K050XT by Vatronics Technologies Limited
Overview of VCMS1206562K050XT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS1206562K050XT
VCMS1206562K050XT CAD Models
VCMS1206562K050XT Part Data Attributes:
|
VCMS1206562K050XT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS1206562K050XT
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | VCMS1206(K,50V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | VCMS1206(K,50V)X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for VCMS1206562K050XT
This table gives cross-reference parts and alternative options found for VCMS1206562K050XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1206562K050XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R18W562KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VCMS1206562K050XT vs 500R18W562KV4E |