Part Details for VE09P00301JD5 by Kyocera AVX Components
Overview of VE09P00301JD5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09P00301JD5
VE09P00301JD5 CAD Models
VE09P00301JD5 Part Data Attributes:
|
VE09P00301JD5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09P00301JD5
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VE09P00301JD5
This table gives cross-reference parts and alternative options found for VE09P00301JD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09P00301JD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VE09P00301JD5 vs 0470NS07DAIK |
VF07P10471KDR | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VE09P00301JD5 vs VF07P10471KDR |
ERZVE7V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE09P00301JD5 vs ERZVE7V471 |
VF07P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P00301JD5 vs VF07P10471JDQ |
0470NS07DTOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VE09P00301JD5 vs 0470NS07DTOK |
VE09P00301KDC | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VE09P00301JD5 vs VE09P00301KDC |
ERZV07V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE09P00301JD5 vs ERZV07V471 |
VE09P00301JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P00301JD5 vs VE09P00301JDS |
ERZVE7D471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE09P00301JD5 vs ERZVE7D471 |
VF07P10471JDT | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P00301JD5 vs VF07P10471JDT |