Part Details for VF07P10471JDC by Kyocera AVX Components
Overview of VF07P10471JDC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF07P10471JDC
VF07P10471JDC CAD Models
VF07P10471JDC Part Data Attributes:
|
VF07P10471JDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07P10471JDC
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VF07P10471JDC
This table gives cross-reference parts and alternative options found for VF07P10471JDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07P10471JDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10471JDC vs 0470NS07DAIK |
VF07P10471KDR | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VF07P10471JDC vs VF07P10471KDR |
ERZVE7V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF07P10471JDC vs ERZVE7V471 |
VF07P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471JDC vs VF07P10471JDQ |
0470NS07DTOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF07P10471JDC vs 0470NS07DTOK |
VE09P00301KDC | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VF07P10471JDC vs VE09P00301KDC |
ERZV07V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF07P10471JDC vs ERZV07V471 |
VE09P00301JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471JDC vs VE09P00301JDS |
ERZVE7D471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF07P10471JDC vs ERZVE7D471 |
VF07P10471JDT | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10471JDC vs VF07P10471JDT |