Part Details for VF561BL-1-15MHZ by CTS Valpey Corporation
Overview of VF561BL-1-15MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for VF561BL-1-15MHZ
VF561BL-1-15MHZ CAD Models
VF561BL-1-15MHZ Part Data Attributes:
|
VF561BL-1-15MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VF561BL-1-15MHZ
CTS Valpey Corporation
PECL Output Clock Oscillator, 15MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | VF561 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 13.97mm x 8.89mm x 4.7mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |