Part Details for VFT10200C-E3/4W by Vishay Intertechnologies
Overview of VFT10200C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFT10200C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3696
|
Newark | 10A,200V, trench Sky Rect. |Vishay VFT10200C-E3/4W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.4820 | Buy Now |
DISTI #
VFT10200C-E3/4W
|
Avnet Americas | Diode Schottky 200V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VFT10200C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4253 / $0.5402 | Buy Now |
DISTI #
78-VFT10200C-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 200V TrenchMOS RoHS: Compliant | 947 |
|
$0.3940 / $1.0500 | Buy Now |
DISTI #
VFT10200C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10A 200V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.3940 / $0.4410 | Buy Now |
DISTI #
VFT10200C-E3/4W
|
TME | Diode: Schottky rectifying, THT, 200V, 5Ax2, TO220FP, tube Min Qty: 1 | 0 |
|
$1.1300 / $1.5700 | RFQ |
DISTI #
VFT10200C-E3/4W
|
EBV Elektronik | Diode Schottky 200V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VFT10200C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VFT10200C-E3/4W
VFT10200C-E3/4W CAD Models
VFT10200C-E3/4W Part Data Attributes:
|
VFT10200C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFT10200C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VFT10200C-E3/4W
This table gives cross-reference parts and alternative options found for VFT10200C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT10200C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | Tak Cheong Electronics (Holdings) Co Ltd | VFT10200C-E3/4W vs MBRF10200CT |
VFT10200C-E3/4W | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VFT10200C-E3/4W vs VFT10200C-E3/4W |