Part Details for VFXO202-ADE-FREQ by CTS Corporation
Overview of VFXO202-ADE-FREQ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFXO202-ADE-FREQ
VFXO202-ADE-FREQ CAD Models
VFXO202-ADE-FREQ Part Data Attributes
|
VFXO202-ADE-FREQ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO202-ADE-FREQ
CTS Corporation
CMOS Output Clock Oscillator, 1MHz Min, 220MHz Max, ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | VFXO202 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |