Part Details for VFXO202-AGG-220MHZ by CTS Valpey Corporation
Overview of VFXO202-AGG-220MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VFXO202-AGG-220MHZ
VFXO202-AGG-220MHZ CAD Models
VFXO202-AGG-220MHZ Part Data Attributes
|
VFXO202-AGG-220MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO202-AGG-220MHZ
CTS Valpey Corporation
CMOS Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | VFXO202 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |