Part Details for VFXO202AGHFREQ by CTS Valpey Corporation
Overview of VFXO202AGHFREQ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO202AGHFREQ
VFXO202AGHFREQ CAD Models
VFXO202AGHFREQ Part Data Attributes
|
VFXO202AGHFREQ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO202AGHFREQ
CTS Valpey Corporation
CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 165 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | VFXO202 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 165 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NOT SPECIFIED |