Part Details for VHE100W-Q48-S5 by CUI Inc
Overview of VHE100W-Q48-S5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VHE100W-Q48-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2628-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 48 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5760 | Buy Now |
DISTI #
490-VHE100W-Q48-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 20 A, 100 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$151.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$142.4700 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 20 A, 100 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$140.4700 / $394.9200 | Buy Now |
DISTI #
000000000006367248
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100 W, 18-75 Vdc input, 5 Vdc, 20 A, single output, DIP Min Qty: 1 | 0 |
|
$156.7100 / $182.8300 | Buy Now |
Part Details for VHE100W-Q48-S5
VHE100W-Q48-S5 CAD Models
VHE100W-Q48-S5 Part Data Attributes:
|
VHE100W-Q48-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHE100W-Q48-S5
CUI Inc
5 Vdc, 20 A, 100 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHE100W-Q48-S5
This table gives cross-reference parts and alternative options found for VHE100W-Q48-S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHE100W-Q48-S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS4050N020S26 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | VHE100W-Q48-S5 vs ERS4050N020S26 |
ALQ20A48N-6 | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | VHE100W-Q48-S5 vs ALQ20A48N-6 |
VI-MC30-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHE100W-Q48-S5 vs VI-MC30-EWH1 |
HBS100ZG-A82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q48-S5 vs HBS100ZG-A82V |
VI-LCN0-CWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHE100W-Q48-S5 vs VI-LCN0-CWH1-CC |
SGS100ZG-A9 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q48-S5 vs SGS100ZG-A9 |
PKJ4711EPIP | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.300 X 2.400 INCH, 0.330 INCH HEIGHT, LOW PROFILE, HALF BRICK PACKAGE-9/8 | Ericsson | VHE100W-Q48-S5 vs PKJ4711EPIP |
HBS100ZG-ANT3H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q48-S5 vs HBS100ZG-ANT3H |
VE-MCN0-MW | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | VHE100W-Q48-S5 vs VE-MCN0-MW |
HBS100ZG-AT1V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHE100W-Q48-S5 vs HBS100ZG-AT1V |