Part Details for VHK50W-Q24-S12-DIN by CUI Inc
Overview of VHK50W-Q24-S12-DIN by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK50W-Q24-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3301-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 50W Min Qty: 32 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$156.7844 | Buy Now |
DISTI #
490-VHK50WQ24S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range | 27 |
|
$151.8900 / $173.5800 | Buy Now |
|
Future Electronics | VHK100W Series 50 W 12 VDC 4.16 mA Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$149.6900 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
4 Partner Stock |
|
$152.6800 / $164.0000 | Buy Now |
DISTI #
000000000006367322
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 9~36 Vdc input, 12 Vdc, 4.16 A, single regulated output, DIN-RAIL Min Qty: 1 | 0 |
|
$158.4000 / $184.8000 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
4 Partner Stock |
|
$152.6800 / $164.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 9 36 Vdc input, 12 Vdc, 4.16 A, single regulated output, DIN-RAIL | 31 |
|
$308.4400 | Buy Now |
Part Details for VHK50W-Q24-S12-DIN
VHK50W-Q24-S12-DIN CAD Models
VHK50W-Q24-S12-DIN Part Data Attributes:
|
VHK50W-Q24-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK50W-Q24-S12-DIN
CUI Inc
12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK50W-Q24-S12-DIN
This table gives cross-reference parts and alternative options found for VHK50W-Q24-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK50W-Q24-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICH5024WS12 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | VHK50W-Q24-S12-DIN vs ICH5024WS12 |
VI-LC11-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S12-DIN vs VI-LC11-MY |
VI-LC11-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S12-DIN vs VI-LC11-CY-CC |
VI-LC11-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S12-DIN vs VI-LC11-MY-CC |
SQ24T04120-PEC0G | DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | VHK50W-Q24-S12-DIN vs SQ24T04120-PEC0G |
TEN50-2412WI | 50 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package | Traco Power | VHK50W-Q24-S12-DIN vs TEN50-2412WI |
AM50E-2412S-NZ-K-ST | DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | VHK50W-Q24-S12-DIN vs AM50E-2412S-NZ-K-ST |
VI-LC11-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S12-DIN vs VI-LC11-EYH1 |
VHK50W-Q24-S12 | 12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range | CUI Inc | VHK50W-Q24-S12-DIN vs VHK50W-Q24-S12 |
VI-LC11-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S12-DIN vs VI-LC11-IY |