-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7762
|
Newark | Power Conversion |Stmicroelectronics VIPER27LD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VIPER27LD-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1997 In Stock |
|
$0.5350 / $1.3300 | Buy Now |
DISTI #
VIPER27LD
|
Avnet Americas | Off Line Converter 16-Pin SO N Tube - Rail/Tube (Alt: VIPER27LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
511-VIPER27LD
|
Mouser Electronics | AC/DC Converters HI VOLT CONVERTER 800 V RUGGED RoHS: Compliant | 7972 |
|
$0.5220 / $1.3300 | Buy Now |
DISTI #
E02:0323_01814871
|
Arrow Electronics | AC to DC Switching Converter Flyback 60kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2341 | Europe - 1000 |
|
$0.5033 / $1.0942 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 7972 |
|
$0.6500 / $1.3000 | Buy Now |
|
Future Electronics | VIPER27 Series 800 V Energy Saving Offline High Voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5350 / $0.6350 | Buy Now |
|
Future Electronics | VIPER27 Series 800 V Energy Saving Offline High Voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
73518738
|
Verical | AC to DC Switching Converter Flyback 60kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2341 | Americas - 990 |
|
$0.5037 / $0.9975 | Buy Now |
|
Ameya Holding Limited | VIPER27 Series 23.5 V 3.5 mA Off-Line Converter PWM Controller - SOIC-16N | 9969 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER27LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER27LD
STMicroelectronics
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.74 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 60 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER27LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER27LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER27LDTR | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter | STMicroelectronics | VIPER27LD vs VIPER27LDTR |