Part Details for VIS800 by Littelfuse Inc
Overview of VIS800 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for VIS800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7747
|
Newark | Trigger Device 800V 1.0Mm Lead Wire/ Tr |Littelfuse VIS800 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0300 | Buy Now |
DISTI #
VIS800-ND
|
DigiKey | GDT 800V 2 POLE THROUGH HOLE Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6822 | Buy Now |
DISTI #
576-VIS800
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 800V Trigger Device 1.0MM Lead Wire RoHS: Compliant | 0 |
|
$2.6100 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 800V THT | 0 |
|
$5.5446 / $6.0991 | RFQ |
Part Details for VIS800
VIS800 CAD Models
VIS800 Part Data Attributes:
|
VIS800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VIS800
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |