-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8507
|
Newark | Capacitor Ceramic 47Pf 50V, C0G, 5%, 0402, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series, Qualification:-Rohs Compliant: Yes |Vishay VJ0402A470JXACW1BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0080 | Buy Now |
DISTI #
69AH3269
|
Newark | Cap, 47Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402A470JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
57J7273
|
Newark | Ceramic Capacitor 47Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:47Pf, Voltage(Dc):50V, Voltage(Ac):-, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:Vj?w1Bc Rohs Compliant: Yes |Vishay VJ0402A470JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
62AC8238
|
Newark | Cap, 47Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:47Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402A470JXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.0750 | Buy Now |
DISTI #
VJ0402A470JXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A470JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0081 | Buy Now |
DISTI #
88M8507
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 88M8507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0220 / $0.1040 | Buy Now |
DISTI #
77-VJ0402A470JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volts C0G 5% RoHS: Compliant | 15051 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 47 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0079 / $0.0093 | Buy Now |
|
Future Electronics | 0402 47 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0078 / $0.0089 | Buy Now |
|
Bristol Electronics | 100356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A470JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A470JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A470JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A470JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402A470JXACW1BC vs MCASU105SCG470JFNA01 |
C1005NP0470JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Darfon Corporation | VJ0402A470JXACW1BC vs C1005NP0470JGT |
MMASU105SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402A470JXACW1BC vs MMASU105SCG470JFNA01 |
SH15N470J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ0402A470JXACW1BC vs SH15N470J500CT |
CQ0402JRNPO9BN470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | VJ0402A470JXACW1BC vs CQ0402JRNPO9BN470 |
C0402C470J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | VJ0402A470JXACW1BC vs C0402C470J5GAL9028 |
VJ0402A470JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A470JXACW1BC vs VJ0402A470JXAPW1BC |
MBASU105SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402A470JXACW1BC vs MBASU105SCG470JFNA01 |
CM05CG470J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | VJ0402A470JXACW1BC vs CM05CG470J50AL |
CM05CG470J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | VJ0402A470JXACW1BC vs CM05CG470J50AL |