-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8363
|
Newark | Cap, 1Μf, 10V, 10%, X7R, 0603, Capacitance:1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0603Y105KXQCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14778 |
|
$0.1040 | Buy Now |
DISTI #
69AH3378
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y105KXQCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0840 | Buy Now |
DISTI #
77-VJ0603Y105KXQCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10volts X7R 10% RoHS: Compliant | 34508 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | 0603 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0201 | Buy Now |
DISTI #
VJ0603Y105KXQCW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VJ0603Y105KXQCW1BC
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 4000 |
|
$0.0119 / $0.0322 | Buy Now |
DISTI #
VJ0603Y105KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y105KXQCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603Y105KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y105KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for VJ0603Y105KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y105KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R100-105KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y105KXQCW1BC vs C0603X7R100-105KPU |
KGM15BR71A105KM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y105KXQCW1BC vs KGM15BR71A105KM |
C0603X7R100-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y105KXQCW1BC vs C0603X7R100-105KGU |
C0603X7R100-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y105KXQCW1BC vs C0603X7R100-105KGE |
C0603X7R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y105KXQCW1BC vs C0603X7R100-105KPE |