Part Details for VKFUKDBTNL-2.500000MHZ by Taitien Electronics Co Ltd
Overview of VKFUKDBTNL-2.500000MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VKFUKDBTNL-2.500000MHZ
VKFUKDBTNL-2.500000MHZ CAD Models
VKFUKDBTNL-2.500000MHZ Part Data Attributes
|
VKFUKDBTNL-2.500000MHZ
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VKFUKDBTNL-2.500000MHZ
Taitien Electronics Co Ltd
Oscillator, 2.5MHz Min, 45MHz Max, 2.5MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 45 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Frequency-Nom | 2.5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |