Part Details for VKP222MCQERYKR by Vishay Intertechnologies
Overview of VKP222MCQERYKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP222MCQERYKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6125
|
Newark | Capacitor, ceramic,2.2Nf,20-% Tol,20+% Tol |Vishay VKP222MCQERYKR Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.4410 | Buy Now |
DISTI #
VKP222MCQERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: VKP222MCQERYKR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2476 / $0.4392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.3420 | Buy Now |
DISTI #
VKP222MCQERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: VKP222MCQERYKR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2476 / $0.4392 | Buy Now |
DISTI #
VKP222MCQERYKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP222MCQERYKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VKP222MCQERYKR
VKP222MCQERYKR CAD Models
VKP222MCQERYKR Part Data Attributes:
|
VKP222MCQERYKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VKP222MCQERYKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VKP222MCQERYKR
This table gives cross-reference parts and alternative options found for VKP222MCQERYKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKP222MCQERYKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKP222MCQEH0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VKP222MCQERYKR vs VKP222MCQEH0KR |
VKP222MCQQH0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VKP222MCQERYKR vs VKP222MCQQH0KR |
VKP222MCQERUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VKP222MCQERYKR vs VKP222MCQERUKR |